| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589462-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .409 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Hardware Type: | 1.2mm X .16" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589462-8 SSL009L2AQ |
| SKU: | AMP1589462-8 |
1589462-8
Specifications
Detailed Description
Introducing the SSL009L2AQ Surface Mount Connector, a versatile component designed for board mount applications in the Aerospace Defense & Marine industry. With a housing made of durable LCP (Liquid Crystal Polymer) in a sleek black color, this connector features a single row design with 9 socket contacts, ideal for power circuit applications. The contact material, Beryllium Copper, ensures reliable conductivity, while the tin-lead plating on the mating area offers enhanced durability. With a pitch of .64 mm (.025 in) and a horizontal mount orientation, it provides easy integration onto printed circuit boards. The connector, part of our H264 product line, is ECCN EAR99 compliant and RoHS certified, meeting international standards for quality and environmental responsibility. Mating retention and mounting mating hardware are included for secure assembly, making it a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

