| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589462-9 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .409 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589462-9 SSL009L2HN |
| SKU: | AMP1589462-9 |
1589462-9
Specifications
Detailed Description
Enhance your connectivity with the SSL009L2HN Surface Mount Connector, perfect for power applications. Designed for easy board mounting, this connector features a single row of nine socket contacts with a pitch of .64 mm (.025 in). Crafted with durable LCP housing in sleek black, it ensures reliable performance in aerospace, defense, and marine environments. The contact material is high-quality Beryllium Copper, with Tin-Lead plating for optimal conductivity. With a horizontal mount orientation and an overall connector height of .086 in, it offers versatile installation options. Mating retention and mounting hardware are included for secure assembly. RoHS compliant and ECCN classified as EAR99, this connector is both environmentally friendly and globally regulated. Elevate your PCB design with the precision and durability of the SSL009L2HN.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

