1589467-8

Heilind Number:AMP1589467-8
Manufacturer:TE Connectivity
Manufacturer Number:1589467-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SSM005L82AQ = SMT Conn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1589467-8
Gender:Receptacle
Housing Material:Aluminum
Number of Contacts:5
Number of Positions:5
Mount Orientation:Vertical
Connector and Contact Terminate To:Printed Circuit Board
Preloaded:Yes
Mounting Hardware Type:With
Connector Product Type:Connector
Part Aliases:1589467-8 SSM005L82AQ
SKU:AMP1589467-8

Detailed Description

Introducing the SSM005L82AQ, a high-performance SMT Connector designed for seamless integration in your electronic assemblies. Made with durable aluminum housing, this receptacle ensures reliable connectivity in demanding environments. With five contacts and positions, it provides ample connectivity options for your applications. Its vertical mount orientation offers flexibility in installation, while the included mounting hardware simplifies the setup process. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Ideal for Aerospace Defense & Marine applications, the SSM005L82AQ guarantees exceptional performance in critical operations. Upgrade your connectivity solutions with this Connector from our Micro-D series.