| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589469-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | .409 in |
| Connector System: | Wire to Board |
| Contact Shape: | Round |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589469-8 SSL009M6H |
| SKU: | AMP1589469-8 |
1589469-8
Specifications
Detailed Description
Enhance your power circuit applications with the SSL009M6H THRU-HOLE Socket Connector. Designed for board mount installation, this connector features a single row design with nine positions and a .64mm pitch. The housing, made of durable LCP (Liquid Crystal Polymer) in sleek black, ensures reliable performance. Contact material in brass with Tin-Lead plating offers superior conductivity. With a horizontal mount orientation and compact .086-inch height, it's ideal for space-conscious setups. The shrouded header type and 1.0mm X .160" Mounting Screw hardware provide secure mating and assembly. Whether in Aerospace Defense, Marine, or other demanding environments, this connector guarantees quality and longevity. RoHS non-compliance. Package includes one unit. Elevate your PCB connectivity with the SSL009M6H.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

