| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589471-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | .409 in |
| Connector System: | Wire to Board |
| Contact Shape: | Round |
| Hardware Type: | 1.2mm Captive Jackscrew |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589471-1 SSM009C6Q |
| SKU: | AMP1589471-1 |
1589471-1
Specifications
Detailed Description
Elevate your power circuit connections with the SSM009C6Q through-hole connector. With a housing made of durable LCP (Liquid Crystal Polymer) in a natural color, this board-mount connector features a single row of 9 brass contact pins, each with a termination method of through-hole soldering. Ideal for aerospace, defense, and marine applications, it boasts a contact mating area plating of Tin-Lead for reliable performance. The connector, with a pitch of .64mm (.025 in) and a height of .086 in, offers secure mating retention with 1.2mm captive jackscrews. Its shrouded header type and nickel-plated housing ensure robust assembly, while its horizontal mount orientation and wire-to-board system provide versatility in installation. Compliant with RoHS regulations, this connector is a dependable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

