| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589472-4 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 15 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Part Aliases: | 1589472-4 STG015PC2DCC05Q |
| SKU: | AMP1589472-4 |
1589472-4
Specifications
Detailed Description
Enhance your connectivity with the STG015PC2DCC05Q Connector Assembly. Crafted with precision, this high-performance plug features dual rows for efficient signal transmission. Its durable aluminum housing ensures reliability, while gold contact plating guarantees optimal conductivity. With a pitch of .64mm and contact type of pin, it's suitable for a wide range of applications. Designed for cable mount installation, it offers easy setup with a secure jackscrew mating retention. Operating in extreme temperatures from -200 to 200°C, this connector is ideal for aerospace, defense, and marine environments. RoHS compliant and featuring 15 positions, it's a versatile solution for your connectivity needs. Elevate your systems with the STG015PC2DCC05Q.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

