| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589473-1 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 9 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Part Aliases: | 1589473-1 STM009PC2DC012N |
| SKU: | AMP1589473-1 |
1589473-1
Specifications
Detailed Description
Introducing the STM009PC2DC012N Connector Assembly, designed for high-performance connectivity in demanding environments. With a rugged aluminum housing and gold-plated contacts, this plug connector ensures reliable signal transmission. Featuring a dual-row design with 9 positions and a pitch of .64mm, it's suitable for a wide range of applications. The cable mount configuration allows for easy installation, while the jackscrew mating retention type ensures secure connections. Operating temperature range from -200 to 200°C makes it ideal for aerospace, defense, and marine use. RoHS compliant and with a contact amperage of 1A, this connector meets stringent industry standards. Whether for signal transmission or power delivery, trust the STM009PC2DC012N for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

