1589473-3

Heilind Number:AMP1589473-3
Manufacturer:TE Connectivity
Manufacturer Number:1589473-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STM009PC2DC018N = WDUALOBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1589473-3
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Aluminum
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Plating:Gold
Pitch:.025 in, .64 mm
Voltage:500 VAC
Contact Type:Pin
Row Spacing:.04 in, 1.02 mm
Shape:Rectangular
Cable Type:Stranded
Contact Amperage:1 A
Number of Positions:9
Mating Retention Type:Jackscrew
Operating Temperature Range:-200 - 200 °C, -328 - 392 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Wire Size:.05 mm², 30 AWG
Contact Layout:Staggered
Connector System:Cable-to-Cable
Connector Product Type:Assembly, Connector
Mating Retention:With
Contact Retention:Without
Connector and Housing Type:Plug Housing
Number of Cavities:9
Panel Gasket:Without
Part Aliases:1589473-3 STM009PC2DC018N
SKU:AMP1589473-3

Detailed Description

Enhance your aerospace, defense, or marine applications with the STM009PC2DC018N connector assembly. Designed for optimal performance, this dual-row connector features a rugged aluminum housing and gold-plated pins, ensuring reliable signal transmission. With a cable mount for easy installation, it can withstand extreme temperatures ranging from -200 to 200°C (-328 to 392°F). The 9-position connector, suitable for stranded cables, is ideal for signal circuits, offering a voltage rating of 500 VAC and contact amperage of 1A. Its staggered pin layout and polarization feature provide secure mating alignment, while the jackscrew retention mechanism adds extra durability. RoHS compliant and meeting strict quality standards, this connector guarantees high performance in demanding environments. Elevate your connectivity solutions with the STM009PC2DC018N.