| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589473-7 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 9 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Part Aliases: | 1589473-7 STM009PC2DC024N |
| SKU: | AMP1589473-7 |
1589473-7
Specifications
Detailed Description
Introducing the STM009PC2DC024N, a high-performance Connector Assembly designed for aerospace, defense, and marine applications. Featuring a rugged Aluminum housing and gold-plated Pin contacts, this Cable Mount connector ensures reliable signal transmission in demanding environments. With two rows of nine positions each, it offers versatility for various connectivity needs. The .64mm pitch and 1A contact amperage make it suitable for signal circuits, while its 500VAC voltage rating guarantees safe operation. Operating within a wide temperature range from -200 to 200°C, this connector is built to withstand extreme conditions. Its jackscrew mating retention type and polarization alignment ensure secure connections, while the staggered contact layout and cable-to-cable system enhance flexibility in installation. RoHS compliant and meeting ECCN EAR99 standards, it is a dependable choice for critical applications. Whether for aerospace, defense, or marine use, the STM009PC2DC024N is the connector of choice for reliable performance in harsh environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

