| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589474-3 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 25 |
| Mating Retention Type: | Jackscrew |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 25 |
| Panel Gasket: | Without |
| Part Aliases: | 1589474-3 STM025PC2DCC60N |
| SKU: | AMP1589474-3 |
1589474-3
Specifications
Detailed Description
Enhance your connectivity with the STM025PC2DCC60N Connector Assembly. Crafted with durable aluminum housing and featuring dual rows for optimal performance, this plug connector is designed for cable mount applications. With gold contact plating ensuring reliable signal transmission, it offers a contact type of pin with 25 positions in a staggered layout. Suitable for a voltage of 500 VAC and contact amperage of 1A, this connector is ideal for signal circuit applications. Operating in a wide temperature range from -200 to 200°C (-328 to 392°F), it meets stringent aerospace defense and marine standards. Mating retention with jackscrews and polarization ensures secure connections, while its compact rectangular shape and cable-to-cable system facilitate easy installation. RoHS compliant and with nickel underplating for added durability, this connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

