| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity STM025SC2DC012N |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Socket |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 25 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 25 |
| Panel Gasket: | Without |
| Part Aliases: | 1589477-4 STM025SC2DC012N |
| SKU: | AMP1589477-4 |
STM025SC2DC012N
Specifications
Detailed Description
Experience seamless connectivity with the STM025SC2DC012N Connector Assembly, designed for high-performance applications. Featuring a dual row configuration with 25 receptacle sockets, this aluminum housing assembly ensures reliable signal transmission in demanding environments. With gold contact plating and a rugged design, it offers durability and efficient power delivery, suitable for aerospace, defense, and marine industries. The cable mount installation allows for easy integration, while the jackscrew mating retention system ensures a secure connection. Operating within a wide temperature range from -200 to 200°C, this connector is ideal for mission-critical operations. RoHS compliant and with a compact, rectangular shape, it meets stringent industry standards for quality and performance. Upgrade your connectivity solutions with the STM025SC2DC012N Connector Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

