| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589477-9 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Socket |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 25 |
| Mating Retention Type: | Jackscrew |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 25 |
| Panel Gasket: | Without |
| Part Aliases: | 1589477-9 STM025SC2DC036N |
| SKU: | AMP1589477-9 |
1589477-9
Specifications
Detailed Description
Elevate your connectivity with the STM025SC2DC036N, a high-performance dual-row aluminum receptacle connector assembly designed for precision signal transmission in demanding environments. With gold contact plating ensuring reliable conductivity, this connector accommodates 25 sockets with a .64mm pitch for seamless integration. The cable mount (free-hanging) design offers flexibility in installation, while the rugged construction and operating temperature range of -200 to 200°C (-328 to 392°F) make it ideal for aerospace, defense, and marine applications. Mating retention jackscrews and polarization ensure secure connections, while the staggered contact layout and cable-to-cable system enhance versatility. RoHS compliant and featuring Nickel underplating, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solution with the STM025SC2DC036N.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

