| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589483-9 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | .309 in, 7.84 mm |
| Connector System: | Wire to Board |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589483-9 STL009L2HN |
| SKU: | AMP1589483-9 |
1589483-9
Specifications
Detailed Description
Experience seamless connectivity with our SMT CONN, designed for efficient board mounting in aerospace, defense, and marine applications. This high-performance connector features a durable LCP housing in sleek black, with beryllium copper contacts plated with tin-lead for reliable power transmission. With a 2-row configuration and 9 positions, it offers versatility in circuit assembly. The .64mm pitch and surface mount termination method ensure a secure fit, while the .126-inch connector height allows for compact installation. Mating retention and mounting hardware enhance stability, making it ideal for wire-to-board connections. RoHS compliant and ECCN classified as EAR99, this connector guarantees quality and compliance in your projects. Elevate your connectivity solutions with our PCB mount receptacle, perfect for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

