1589484-2

Heilind Number:AMP1589484-2
Manufacturer:TE Connectivity
Manufacturer Number:1589484-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STL009L42KN = SMT CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1589484-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Pitch:.025 in, .64 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Lead Length:.02 in, .51 mm
Row Spacing:.04 in, 1.02 mm
Package Quantity:1
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:F03
Packaging:Package
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 - 2.28 µm, 50 - 90 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.223 in, 5.66 mm
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H264
Connector Length:.309 in, 7.84 mm
Connector System:Wire to Board
ECCN:EAR99
Hardware Type:1.0 mm X .200" Mounting Screw
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Contact Retention:Without
Number of Standoffs:4
Screw Hole Diameter:.039 in, 1 mm
Mounting Mating Hardware:With
Surface Mount Extended Leads:With
Part Aliases:1589484-2 STL009L42KN
SKU:AMP1589484-2

Detailed Description

Experience seamless board-to-board connections with our SMT CONN, meticulously crafted for reliability and performance. Featuring a durable LCP housing in sleek black, this connector boasts dual rows, each with 9 socket contacts made of high-quality Beryllium Copper for optimal conductivity. With a .64mm pitch and surface mount termination method, it offers precise and easy installation on your PCB. The vertical mount orientation and shrouded header design ensure secure mating, while the included mounting screws and standoffs provide added stability. Perfect for power applications, this connector is ideal for aerospace, defense, and marine industries. Rest assured, it meets all quality standards and regulations, guaranteeing a dependable and compliant solution for your connectivity needs. Elevate your PCB assembly with the ultimate in performance and peace of mind.