| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589486-9 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Number of Positions: | 25 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .253 in, 6.43 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 12.92 mm, .509 in |
| Connector System: | Wire to Board |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589486-9 STM025L8HN |
| SKU: | AMP1589486-9 |
1589486-9
Specifications
Detailed Description
Introducing the STM025L8HN SMT Connector, a versatile solution for your power circuit applications. This 25-position, dual-row socket connector features a board mount design with a vertical orientation, perfect for seamless integration onto your PCB. Crafted from LCP housing material and beryllium copper contacts with tin-lead plating, it ensures reliable performance. With a compact .64mm pitch and .025in contact type, it offers precise connectivity. The connector, in natural housing color with nickel plating, is ideal for Aerospace, Defense, and Marine industries. Its shrouded header type and mating retention feature provide added security, while the mounting hardware included streamlines installation. RoHS compliant and ECCN classified as EAR99, this connector guarantees both quality and regulatory compliance. Elevate your electronic assemblies with the STM025L8HN SMT Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

