| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589487-9 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | 12.92 mm, .509 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | Without |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589487-9 STL025M6 |
| SKU: | AMP1589487-9 |
1589487-9
Specifications
Detailed Description
Enhance your power circuitry with the STL025M6, a high-performance through-hole socket connector designed for board mount applications. Featuring a durable LCP housing in sleek black, this connector boasts 25 brass contacts with tin-lead plating for reliable conductivity. With a pitch of .64mm (.025 in) and horizontal mount orientation, it offers seamless integration onto your PCB. Ideal for aerospace, defense, and marine industries, this connector is a must-have for your wire-to-board setups. The shrouded header type and 1mm termination post tail length ensure secure connections, while the mating retention feature adds an extra layer of stability. RoHS compliant and ECCN EAR99, this connector meets international standards for quality and safety. Elevate your electronic assemblies with the STL025M6 and experience unparalleled performance in every application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

