| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589563-4 |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Positions: | 37 |
| Mount Orientation: | Horizontal |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Mounting Hardware Type: | With |
| Connector Product Type: | Connector |
| Part Aliases: | STM03711123L2HN 1589563-4 |
| SKU: | AMP1589563-4 |
1589563-4
| Heilind Number: | AMP1589563-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1589563-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMT CONN, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. With a robust aluminum housing and 37 positions, this receptacle ensures reliable connectivity in demanding environments. Its horizontal mount orientation and preloaded configuration make installation quick and convenient, while the included mounting hardware guarantees secure attachment to printed circuit boards. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Ideal for use in a wide range of electronic systems, the SMT CONN is a must-have component for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

