| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589567-1 |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Contacts: | 15 |
| Body Orientation: | Straight |
| Number of Positions: | 15 |
| Mount Orientation: | Vertical |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Mounting Hardware Type: | With |
| Connector Product Type: | Connector |
| Part Aliases: | STM01511242B44 1589567-1 |
| SKU: | AMP1589567-1 |
1589567-1
| Heilind Number: | AMP1589567-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1589567-1 |
| ECAD Model: |
Specifications
Detailed Description
Discover the STM01511242B44, a high-performance SMT CONN designed for seamless connectivity in aerospace, defense, and marine applications. With a durable aluminum housing, this Plug connector ensures reliable performance in demanding environments. Featuring 15 contacts and positions, it offers efficient signal transmission. Its straight body orientation and vertical mount make installation easy. Preloaded with mounting hardware, it guarantees secure attachment to Printed Circuit Boards. Engineered for excellence, this Connector is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity with the STM01511242B44.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

