| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589700-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Number of Positions: | 25 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in, 2.18 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | 20.54 mm, .809 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589700-5 SSM025B2H |
| SKU: | AMP1589700-5 |
1589700-5
Specifications
Detailed Description
Experience seamless connectivity with the SSM025B2H SMT Connector. Crafted with precision in mind, this surface mount connector features a single row design with 25 pin contacts for efficient power transmission. Made of durable LCP housing material in a natural color, it ensures reliability in aerospace, defense, and marine applications. The beryllium copper contact material with tin-lead plating offers enhanced conductivity, while the .64mm pitch and horizontal mount orientation cater to diverse PCB requirements. With a compact connector height of 2.18mm and a length of 20.54mm, it's ideal for wire-to-board setups. Engineered for easy installation, the connector system includes mounting hardware for seamless PCB assembly. RoHS compliant and ECCN certified, it meets international standards for quality and performance. Upgrade your connectivity solutions with the SSM025B2H SMT Connector, the perfect choice for demanding electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

