| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589749-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Number of Positions: | 65 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .308 in, 7.82 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 1.009 in, 25.62 mm |
| Connector System: | Wire to Board |
| Hardware Type: | 1.0 mm X .200" Mounting Screw |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .236 in, 5.99 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Number of Standoffs: | 2 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589749-3 STM065M52CN |
| SKU: | AMP1589749-3 |
1589749-3
Specifications
Detailed Description
Enhance your board connectivity with the STM065M52CN, a high-quality THRU-HOLE socket connector designed for optimal performance. Crafted with durable LCP (Liquid Crystal Polymer) housing and brass contacts, it ensures reliable power transmission in aerospace, defense, and marine applications. With two rows of 65 positions, this connector offers seamless integration on your PCB. Featuring a .64mm pitch and vertical mount orientation, it guarantees a secure fit for your assembly. The termination method of Through Hole - Solder ensures easy installation, while the natural housing color adds a sleek touch. Whether you're working on a new project or upgrading existing systems, the STM065M52CN is the perfect solution for wire to board connections. Stay compliant with RoHS regulations and trust in its quality construction for long-lasting performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

