| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589788-2 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 9 |
| Mating Retention Type: | Jackscrew |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Part Aliases: | 1589788-2 STL009PC2DM030N |
| SKU: | AMP1589788-2 |
1589788-2
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the STL009PC2DM030N Connector Assembly. Featuring a durable LCP housing and gold-plated contacts, this dual-row, 9-position plug connector ensures reliable signal transmission in demanding environments. With a pitch of .64mm (.025 in) and a voltage rating of 500 VAC, it meets stringent performance standards. Suitable for cable mount installation, it offers ease of use and versatility. Operating within a wide temperature range of -200 to 200°C (-328 to 392°F), it guarantees consistent functionality even in extreme conditions. Its rugged construction, contact underplating with nickel, and contact layout, staggered for optimal signal integrity, make it a crucial component in critical systems. RoHS compliant and offering polarization mating alignment, this connector prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with the STL009PC2DM030N.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2024 | P-24-025915 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

