| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1589810-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Package Quantity: | 5 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .086 in, 2.1 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Contact Layout: | Inline |
| Connector Length: | 14.18 mm, .559 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1589810-8 SSM015T2HN |
| SKU: | AMP1589810-8 |
1589810-8
Specifications
Detailed Description
Enhance power connectivity in your systems with the SSM015T2HN SMT Connector. Designed for board mounting with a 0.64mm pitch, this connector features a single row of 15 socket contacts made of durable Beryllium Copper. The housing, crafted from LCP, offers robust protection in a natural color. With gold plating on the contact mating area, it ensures reliable conductivity. This horizontal mount connector, with a low profile of 2.1mm, is ideal for aerospace, defense, and marine applications. Its shrouded header type and wire-to-board system facilitate secure PCB mounting. RoHS compliant and with mating retention, it guarantees both performance and environmental responsibility. Elevate your circuit connections with the SSM015T2HN.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009429 - Manufacturing location change. | Download | |||

