1599053-1

Heilind Number:AMP1599053-1
Manufacturer:TE Connectivity
Manufacturer Number:1599053-1
ECAD Model:
3D Model

Description:

.250 SERIES FASTIN-ON TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1599053-1
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Material:Phosphor Bronze
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:100 °C, 212 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .114 in, 2.1 - 2.9 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP1599053-1

Detailed Description

Enhance your electrical connections with our FASTIN-FASTON 250 series Tab Terminals. Crafted from durable Phosphor Bronze with a protective Tin plating, these straight orientation terminals ensure reliable performance in temperatures up to 100°C (212°F). Suitable for 13-17 AWG wires, they feature F-Crimp technology for secure attachments. With an open barrel design accommodating wire insulation diameters of .083-.114 inches, these tabs are versatile and easy to use. Trust in our Quick Disconnects for efficient and robust terminal solutions that meet your connectivity needs. Rest assured, our products adhere to RoHS compliance standards for environmentally conscious operation. Elevate your wiring projects with these high-quality Tab Terminals.