160002

Heilind Number:AMP160002
Manufacturer:TE Connectivity
Manufacturer Number:160002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,SOLIS R 2 M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160002
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:2 AWG, 52600 - 83700 CMA, 76.3 - 97 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160002

Detailed Description

Enhance your electrical connections with the TERM, SOLIS R 2 M10 Crimp Ring Terminal. Designed for optimal performance, this connector features a Ring Tongue with a straight orientation and a M10 stud size, ensuring secure attachment. With an operating temperature range of up to 170°C (338°F), it is suitable for high-temperature environments. The terminal accommodates 2 AWG wire, providing a reliable connection for various applications. Its closed barrel design offers added protection, while its straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component.