160003

Heilind Number:AMP160003
Manufacturer:TE Connectivity
Manufacturer Number:160003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,SOLIS R 3/0 M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160003
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 150500 - 190000 CMA, 76.3 - 97 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160003

Detailed Description

Easily secure your R 3/0 wire with our M10 Ring Tongue Terminal. Designed for efficient connectivity, this straight orientation terminal features a closed barrel for optimal performance. With a wide operating temperature range of up to 170°C (338°F), it offers reliable functionality in various environments. Suitable for 0 AWG wire, its robust construction can accommodate wire sizes ranging from 150500 to 190000 CMA (76.3 - 97 mm²). Ideal for industrial applications, this terminal is part of our Rings & Spades product line, ensuring high-quality connectivity solutions. RoHS compliance may vary, making it a versatile choice for your needs. Upgrade your connections with this durable and efficient terminal.