1600236-4

Heilind Number:AMP1600236-4
Manufacturer:TE Connectivity
Manufacturer Number:1600236-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PAN MT PLUG, MBXL, 1P+24S+1P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1600236-4
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Panel
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:45 A
Number of Positions:26
Housing Color:Black
GPL:E79
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H091
Number of Power Positions:2
Number of Signal Positions:24
Connector System:Cable-to-Panel
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1600236-4
SKU:AMP1600236-4

Detailed Description

Enhance your power and signal connections with our PAN MT PLUG. Featuring a durable thermoplastic housing in sleek black, this connector boasts a 1P+24S+1P configuration with four rows for efficient panel mounting. With a 2.54mm pitch and crimp termination method, it ensures secure and reliable contact. UL 94V-0 compliant for safety, it offers 45A contact amperage and is rated for 60V AC/DC. Gold-plated pin contacts guarantee optimal conductivity, while its wide operating temperature range (-20 to 105 °C) makes it suitable for various environments. Perfect for cable-to-panel setups, this connector assembly is RoHS compliant, fulfilling your environmental responsibilities. Elevate your circuit applications with this high-quality, versatile connector.