160038

Heilind Number:AMP160038
Manufacturer:TE Connectivity
Manufacturer Number:160038
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS 12-10 R 10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160038
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160038

Detailed Description

Enhance your electrical connections with the SOLIS 12-10 R 10MM Ring Tongue Connector. Designed for M10 studs, this connector features an offset orientation for efficient installation. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. Suitable for 10-12 AWG wires, it accommodates a wide range of sizes. The closed barrel design provides secure crimping, while the straight terminal angle offers easy connectivity. RoHS compliant and part of our Rings & Spades product line, this connector guarantees both quality and environmental responsibility in your projects. Upgrade your terminal connections today.