Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1600606-1 |
Housing Material: |
Thermoplastic |
Number of Rows: |
1 |
Mount Type: |
Panel |
Termination Method: |
Crimp |
Pitch: |
.25 in, 6.35 mm |
Voltage: |
200 V AC, 200 V DC |
Contact Type: |
Socket |
Number of Positions: |
5 |
Housing Color: |
Black |
GPL: |
E79 |
Packaging: |
Box |
Operating Temperature Range: |
-20 - 105 °C, -4 - 221 °F |
Circuit Application: |
Power & Signal |
PCB Retention: |
Without |
Sealable: |
No |
GPL Description: |
Data and Devices |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Printed Circuit Board |
Product Code: |
H091 |
Connector System: |
Cable-to-Board, Cable-to-Panel |
Connector Product Type: |
Housing |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Connector and Housing Type: |
Receptacle |
Contact Material (Power): |
Tin |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
1600606-1 |
SKU: |
AMP1600606-1 |