| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1600636-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 24 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1600636-1 |
| SKU: | AMP1600636-1 |
1600636-1
Specifications
Detailed Description
Enhance your power and signal connectivity with this robust MBXL RCPT PMT housing. Designed for secure panel mounting, it features four rows of 34 socket contacts with crimp termination for reliable performance. The thermoplastic construction in sleek black offers durability and meets UL 94V-0 flammability standards. Operating in a wide temperature range from -20 to 105 °C (-4 to 221 °F), this connector is ideal for various applications. With 10 power and 24 signal positions, it caters to diverse circuit needs. RoHS compliant and suitable for wire and cable termination, this housing ensures efficient data and device connectivity in demanding environments.

