| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1600636-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1600636-2 |
| SKU: | AMP1600636-2 |
1600636-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this MBXL RCPT PMT housing unit. Crafted from high-quality thermoplastic in a sleek black finish, it features 28 positions spread across four rows for versatile use. The panel mount design with crimp termination method ensures a secure and reliable connection, while the UL 94V-0 flammability rating guarantees safety. With a voltage rating of 200V AC/DC and 60V AC/DC, this connector is suitable for various applications. Operating temperature range of -20 to 105°C (-4 to 221°F) further enhances its durability. Perfect for wire and cable termination, this housing unit is RoHS compliant and ideal for data and devices connectivity in industrial settings. Packaged in a convenient box, it's ready for installation in Cable-to-Panel systems, making it a must-have component in your setup.

