1600636-9

Heilind Number:AMP1600636-9
Manufacturer:TE Connectivity
Manufacturer Number:1600636-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL RCPT PMT 1P+24S+1P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1600636-9
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Panel
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:26
Housing Color:Black
GPL:E79
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H091
Number of Power Positions:2
Number of Signal Positions:24
Connector System:Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1600636-9
SKU:AMP1600636-9

Detailed Description

Enhance your power and signal connections with the MBXL RCPT PMT 1P+24S+1P housing. Crafted from durable thermoplastic in sleek black, this panel-mount connector features 26 positions, including 2 power and 24 signal slots for efficient cable-to-panel connectivity. With a pitch of 2.54mm and voltage ratings of 60V AC/DC, it ensures reliable performance in various applications. Meeting UL 94V-0 standards for flammability, it guarantees safety along with a wide operating temperature range of -20 to 105°C (-4 to 221°F). Ideal for data and device transmission, this housing, terminated via crimp method, is RoHS compliant and suitable for wire and cable contact termination. Upgrade your systems with this high-quality connector, perfect for power & signal circuit applications.