| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1600688-1 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 28 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1600688-1 |
| SKU: | AMP1600688-1 |
1600688-1
| Heilind Number: | AMP1600688-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1600688-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with this SQUEEZE REL RECEPT HSG W/KEYS from the MULTI-BEAM XLE series. Crafted from durable thermoplastic in a sleek black housing, this connector features four rows of 28 socket contacts for secure crimp termination. With a voltage rating up to 200V AC/DC, it's suitable for various applications. Operating temperature ranges from -20 to 105°C (-4 to 221°F), meeting UL 94V-0 flammability standards. Ideal for cable-to-panel or cable-to-board setups, it ensures reliable performance in power and signal circuits. Packaged in a convenient box, it's a must-have for efficient connectivity solutions.

