1600788-1

Heilind Number:AMP1600788-1
Manufacturer:TE Connectivity
Manufacturer Number:1600788-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQUEEZE REL RECEPT ASSY W/KEYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1600788-1
Series:MULTI-BEAM XLE
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Panel
Termination Method:Crimp
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Number of Positions:28
Housing Color:Black
GPL:E79
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H091
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1600788-1
SKU:AMP1600788-1

Detailed Description

Enhance connectivity with this SQUEEZE REL RECEPT ASSY W/KEYS from our MULTI-BEAM XLE series. Designed for efficiency, this four-row panel mount connector features a durable thermoplastic housing in sleek black. With a pitch of 2.54mm and 6.35mm, it offers reliable crimp termination for 28 socket contacts, meeting UL 94V-0 flammability standards. Operating seamlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), it's ideal for power and signal circuit applications. Packaged in a convenient box, this connector ensures secure cable-to-panel or cable-to-board connections, with tin power contact material and RoHS compliance for added peace of mind. Elevate your connectivity solutions with this essential component.