1600798-2

Heilind Number:AMP1600798-2
Manufacturer:TE Connectivity
Manufacturer Number:1600798-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR RCPT ASSY MBXL W/KEYS 2ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1600798-2
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Socket
Number of Positions:2
Housing Color:Black
GPL:E79
Packaging:Tube
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H091
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1600798-2
SKU:AMP1600798-2

Detailed Description

Enhance your power and signal connections with this robust STR RCPT ASSY MBXL W/KEYS 2ACP housing assembly. Crafted from durable thermoplastic in sleek black, it offers two socket contacts for efficient energy transfer. With a cable mount design and crimp termination method, installation is a breeze. Meeting UL 94V-0 flammability standards, it ensures safety in any setting. Operating at temperatures ranging from -20 to 105°C (-4 to 221°F), it's suitable for a variety of applications. Perfect for cable-to-panel or cable-to-board setups, this housing assembly is a reliable choice for your connectivity needs. RoHS compliant for environmental responsibility.