1600798-7

Heilind Number:AMP1600798-7
Manufacturer:TE Connectivity
Manufacturer Number:1600798-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR RCPT ASSY MBXL W/KEYS 2ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1600798-7
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Socket
Number of Positions:2
Housing Color:Black
GPL:E79
Packaging:Tube
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H091
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1600798-7
SKU:AMP1600798-7

Detailed Description

Enhance your connectivity with our STR RCPT ASSY MBXL W/KEYS 2ACP, a highly durable housing assembly crafted from thermoplastic material. Designed for optimal performance, this assembly features a single row layout and offers secure cable mounting with a free-hanging configuration. Crimp termination ensures reliable connections, while the 7.62mm pitch accommodates versatile applications. With a voltage rating of 300V AC/DC, this assembly is ideal for power and signal transmission. Meeting UL 94V-0 standards for flammability, the black housing provides both safety and style. Operating smoothly in temperatures ranging from -20 to 105°C (-4 to 221°F), it guarantees consistent functionality. Whether for cable-to-panel or cable-to-board setups, our housing assembly, part of the H091 product range, is RoHS compliant and promises efficient connectivity in various electronic systems. Elevate your connectivity game with this essential component.