| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160101-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160101-1 |
160101-1
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue terminal, designed for 20-16 AWG wires. Crafted from durable brass with a #8 stud size, this straight orientation connector ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). With a wire size compatibility of .5 to 1.5mm² (16-20 AWG), it's suitable for a variety of applications. The open barrel design facilitates easy installation, while RoHS compliance guarantees environmental responsibility. Elevate your crimp terminal game with this essential component from our Rings & Spades collection.

