160101-7

Heilind Number:AMP160101-7
Manufacturer:TE Connectivity
Manufacturer Number:160101-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 20-16 AWG 0.0253 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160101-7
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160101-7

Detailed Description

Enhance your electrical connections with this Ring Tongue terminal, designed for 20-16 AWG wires. Crafted from durable brass with a stud size of #8 or M4, it ensures reliable conductivity in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal accommodates wire sizes from .5 to 1.5mm² (16-20 AWG) with an open barrel design. RoHS compliant and perfect for various applications, whether in industrial or DIY projects, this terminal guarantees secure and efficient connections every time. Partner with our Rings & Spades collection for comprehensive terminal solutions.