| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160101-9 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #8, M4 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160101-9 |
160101-9
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for 20-16 AWG wire, it offers a secure fit with a stud size of #8 (M4). Crafted from durable steel and featuring a contact material of NPBR, it ensures reliable conductivity. With an operating temperature range of -40 to 250 °C (-40 to 482 °F), it's suitable for a variety of environments. The straight orientation and open barrel type make for easy installation, while its non-insulated design is ideal for specific applications. Trust in the quality of this terminal, a vital component in the Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150304-1 | TE Connectivity 160101-9 Application Tooling | ![]() |
| TE Connectivity 2150304-2 | TE Connectivity 160101-9 Application Tooling | ![]() |
| TE Connectivity 7-2150304-7 | TE Connectivity 160101-9 Application Tooling | ![]() |


