160102-1

Heilind Number:AMP160102-1
Manufacturer:TE Connectivity
Manufacturer Number:160102-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE WITH IS 20-16 AWG 0.0253 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160102-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160102-1

Detailed Description

Enhance your electrical connections with our Ring Tongue terminal, designed for secure attachment to #10 studs. Crafted from durable brass and suitable for 20-16 AWG wires, this straight orientation connector ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). The open barrel design facilitates easy installation, while its non-insulated construction makes it ideal for various applications. Trust in the quality of our Rings & Spades supplier product for efficient and compliant connectivity.