| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160102-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160102-2 |
160102-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue terminal. Crafted from durable brass, this straight orientation connector is designed for optimal performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Suitable for wire sizes ranging from .5 to 1.5mm² (15 to 20 AWG), it ensures secure and efficient crimping. The #10 stud size and open barrel type offer versatility for various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both reliability and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150304-1 | TE Connectivity 160102-2 Application Tooling | ![]() |
| TE Connectivity 2150304-2 | TE Connectivity 160102-2 Application Tooling | ![]() |
| TE Connectivity 7-2150304-7 | TE Connectivity 160102-2 Application Tooling | ![]() |


