| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160102-5 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160102-5 |
160102-5
| Heilind Number: | AMP160102-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160102-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure electrical connections with our Ring Tongue I.S. Terminal. Crafted from durable brass with a #10 stud size, this straight orientation connector ensures reliable performance in a wide operating temperature range. Suitable for wire sizes ranging from .5 to 1.5 mm² (15-20 AWG), it offers versatile use in various applications. The open barrel design allows for efficient crimping, while the straight terminal angle facilitates easy installation. Trust in the quality of our Rings & Spades collection for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150304-1 | ![]() | |
| TE Connectivity 2150304-2 | ![]() | |
| TE Connectivity 7-2150304-7 | ![]() |


