| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1601021-2 |
| Series: | SIAMEZE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Barbs |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1601021-2 |
1601021-2
| Heilind Number: | AMP1601021-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1601021-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our SIAMEZE Magnet Wire Terminals, designed for seamless integration in your projects. Featuring IDC Standard termination and Tab terminal type, these connectors ensure secure and efficient splicing. With mating retention via Barbs, they guarantee a stable connection. Compliant with RoHS regulations, they offer peace of mind for environmentally-conscious applications. Upgrade your wire assembly process with these reliable components.

