| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1601063-4 |
| SKU: | AMP1601063-4 |
1601063-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1601002-2 | Tab Magnet Wire Terminal, 34 – 18 AWG, .16 – 1.02 mm, Insulation Displacement (IDC), 6.35 mm [.25 in] Tab Width, Tin Plating, SIAMEZE | ![]() |
| TE Connectivity 2-1601002-2 | 131-004-002=TAB,250X032,STDSMZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | PCN-24-209030 - Manufacturing location change. listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 12/02/2024 | PCN-24-228120 - Packaging improvement. To avoide damages during packaging and transportation, mentioned parts will have different quantity per reel: from 30k pcs to 15k pcs. Packaging material won't change. | Download | |||
| 06/16/2022 | P-22-022365 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. we hereby inform you about transfer of tools for below mentioned PNs. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from June 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


