| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160108-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160108-1 |
160108-1
| Heilind Number: | AMP160108-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160108-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue I.S. terminal. Made of durable brass, this straight-oriented connector ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Suitable for wire sizes ranging from 0.5 to 1.5mm² (15 to 20 AWG), it accommodates various applications with ease. The open barrel design facilitates efficient installation, while the RoHS compliance guarantees environmental responsibility. Elevate your crimping experience with this essential connector for rings and spades, perfect for a seamless connection every time.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150304-1 | TE Connectivity 160108-1 Application Tooling | ![]() |
| TE Connectivity 2150304-2 | TE Connectivity 160108-1 Application Tooling | ![]() |
| TE Connectivity 7-2150304-7 | TE Connectivity 160108-1 Application Tooling | ![]() |


