| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160108-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160108-2 |
160108-2
Specifications
Detailed Description
Enhance your electrical connections with our meticulously crafted Ring Tongue connector. Designed for optimal performance, this straight orientation connector boasts a durable brass construction, ensuring reliability in any application. With a wire size compatibility ranging from .5mm² to 1.5mm² (15-20 AWG), it offers versatility for a variety of projects. Operating seamlessly in temperatures as low as -40°C (-40°F) and as high as 105°C (221°F), it's perfect for both indoor and outdoor use. The open barrel design allows for easy installation, while the RoHS compliance guarantees environmental responsibility. Trust in our Rings & Spades supplier product to deliver quality and efficiency in every connection. Elevate your connectivity experience with this essential component.

