1601106-2

Heilind Number:AMP1601106-2
Manufacturer:TE Connectivity
Manufacturer Number:1601106-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

131-177-014=TAB,118X025,STDSMZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1601106-2
Series:SIAMEZE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1601106-2

Detailed Description

Introducing our SIAMEZE series Magnet Wire Terminals, the perfect solution for efficient and secure wire connections. Featuring IDC Standard termination method with Tab terminal type, these connectors ensure reliable performance. With mating retention barbs and Tab splice type, they provide a secure fit for various applications. Designed for easy installation, they are ideal for use in Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs. Rest assured, these connectors are RoHS compliant, meeting environmental standards. Upgrade your connectivity with our high-quality Magnet Wire Terminals.