160129

Heilind Number:AMP160129
Manufacturer:TE Connectivity
Manufacturer Number:160129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,SOLIS R 4/0 M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160129
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 190000 - 231000 CMA, 98.3 - 117 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160129

Detailed Description

Enhance your electrical connections with our Term Solis R 4/0 M10 Ring Tongue Terminal. Perfect for secure and efficient installations, this terminal features a straight orientation and M10 stud size, ensuring a reliable fit. With an operating temperature range of 170°C (338°F), it can withstand high heat environments with ease. Designed for use with 0 AWG wires, it accommodates a wide range of applications. The closed barrel construction guarantees durability, while the non-insulated design allows for easy customization. Compliant with RoHS standards, this terminal is a responsible choice for your projects. Ideal for automotive, industrial, and residential use, it is a versatile solution for all your crimping needs.