160170

Heilind Number:AMP160170
Manufacturer:TE Connectivity
Manufacturer Number:160170
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPADE 16-14 5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160170
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160170

Detailed Description

Enhance your electrical connections with our PIDG SPADE 16-14 5MM terminals. These high-quality connectors, part of our PIDG series, feature a Spade Tongue design for effortless installation. With a voltage rating of 300V and a stud size of M5, they ensure reliable performance in various applications. Operating in temperatures ranging from 105°C to 221°F, these terminals are suitable for both standard and demanding environments. Designed for 14-16 AWG wires (1.04-2.62 mm²), they provide a secure and durable connection with a closed barrel for added safety. RoHS compliant and insulated for additional protection, these terminals are a must-have for any project requiring efficient and robust wire termination. Explore our Rings & Spades collection for more options in the Crimp Ring, Spade, Fork & Hook Terminals category.