| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160171 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160171 |
160171
Specifications
Detailed Description
Enhance your electrical connections with the P.G. SPADE from the PLASTI-GRIP series. This Spade Tongue connector is designed for optimal performance, with a voltage rating of 600V and a closed barrel for secure wire attachment. Suitable for 14-16 AWG wires, it ensures a reliable connection in various applications. With straight orientation and M5 stud size, installation is effortless. Insulated for safety and operating at temperatures up to 105°C (221°F), it meets high standards for durability and performance. Trust in the quality of Rings & Spades' terminal products for your connectivity needs.

