| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160173-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .051 - .078 in, 1.3 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160173-2 |
160173-2
Specifications
Detailed Description
Enhance your electrical connections with our Fastin-Faston 110 series receptacle. Designed for 22-20 AWG wires, this straight orientation terminal features a durable brass construction with tin plating for excellent conductivity. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The F-Crimp design allows for secure attachment, while the open barrel accommodates wire insulation diameters ranging from 1.3 to 2mm (.051 to .078in). RoHS compliant and suitable for .32 - .51 mm² (20-22 AWG) wires, this receptacle is a must-have for efficient and compliant wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 08/07/2019 | P-19-017594 - PN'S 160173-2,160366-2 currently producing at TE Lickdale plant, USA. Now extending manufacturing location to TE Qingdao plant, China. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

